Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series

Subtotal (1 unit)*

£56.07

(exc. VAT)

£67.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.07

*price indicative

RS Stock No.:
280-425
Mfr. Part No.:
1623722
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Front Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Device connector designed for front mounting applications. This state-of-the-art connector offers a unique blend of functionality and versatility, making it ideal for transmitting signals, data, and power through a single unit. Its robust design features an angled rotatable configuration, which allows for an infinitely adjustable cable outlet direction of up to 310°, ensuring ease of installation in various settings.

Designed for reliable operation in challenging environments
Consistent electromagnetic compatibility provides peace of mind in industrial settings
Safety first features include a warning against improper use under load
Constructed to withstand rigorous outdoor applications with additional environmental protection

Related links