Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 280-421
- Mfr. Part No.:
- 1623375
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£52.23
(exc. VAT)
£62.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.23 |
*price indicative
- RS Stock No.:
- 280-421
- Mfr. Part No.:
- 1623375
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed for front mounting, ensuring a reliable and efficient connection for various applications. With a robust construction and innovative design, it combines shielding and versatility, allowing for both standard and SPEEDCON interlocks. Ideal for industrial environments, this product facilitates high-performance signal transmission and includes an impressive number of contact positions, ensuring optimal connectivity.
Compact flange design allows for efficient space utilisation
Made with robust materials for extended product life
Suitable for both crimp connections and multi position applications
Regular inspection and maintenance are easy with the straightforward design
Made with robust materials for extended product life
Suitable for both crimp connections and multi position applications
Regular inspection and maintenance are easy with the straightforward design
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- RS PRO Power Cord, 2m
