Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series

Subtotal (1 unit)*

£74.56

(exc. VAT)

£89.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.56

*price indicative

RS Stock No.:
280-419
Mfr. Part No.:
1623330
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is engineered to provide robust and reliable connections in demanding industrial environments. Designed with versatility in mind, this connector accommodates a variety of applications thanks to its multiple contact capabilities. It features a durable construction with an IP68/IP69K rating, ensuring protection against dust and immersion in water, making it ideal for outdoor use.

High protection degree prevents ingress of dust and moisture
Designed to ensure electrical safety and minimise connection errors
Supports heavy duty applications with high current ratings
Manufactured to meet rigorous international standards for quality

Related links