Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, IP69K, SH Series

Subtotal (1 unit)*

£47.57

(exc. VAT)

£57.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.57

*price indicative

RS Stock No.:
280-412
Mfr. Part No.:
1621537
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67, IP68, IP69K

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is engineered for high-performance reliability in demanding industrial applications. The versatile M23 series, featuring a straight long design, incorporates advanced shielding technology to ensure consistent functionality even in challenging environments.

The design accommodates various cable diameters for flexible installation
Specialised coding to prevent incorrect connections
Complies with international safety standards ensuring worry free operation
Designed for straightforward integration with third party devices

Related links