Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-306
- Mfr. Part No.:
- 1620286
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.17
(exc. VAT)
£60.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.17 |
*price indicative
- RS Stock No.:
- 280-306
- Mfr. Part No.:
- 1620286
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for versatile applications, particularly in environments where space is at a premium. This connector features an angled design that optimises layout efficiency while ensuring robust signal transmission. It boasts a high degree of protection, making it suitable for outdoor and demanding industrial conditions.
Durable materials provide long lasting performance under various conditions
Solder connection technology accommodates a wide range of wires
Suitable for flexible on site assembly and modifications
Consistent electromagnetic compatibility for reliable signal transmission
Solder connection technology accommodates a wide range of wires
Suitable for flexible on site assembly and modifications
Consistent electromagnetic compatibility for reliable signal transmission
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
