Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£5.65

(exc. VAT)

£6.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.65

*price indicative

RS Stock No.:
280-301
Mfr. Part No.:
1619858
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device connector offers a robust solution for front mounting applications, designed for seamless assembly and reliable connectivity. Featuring a shielded design, it ensures consistent electromagnetic compatibility, making it ideal for use in environments demanding high protection levels.

Optional installation configurations enhance adaptability to various applications
Designed for compatibility with specific crimp contacts for enhanced functionality
Exceptional environmental resistance supports operation in harsh conditions

Related links