Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-299
- Mfr. Part No.:
- 1619640
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 280-299
- Mfr. Part No.:
- 1619640
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for reliable signal transmission in demanding environments. Featuring a robust construction, the connector ensures high performance with its IP67 rating, making it ideal for outdoor applications. Its straight, shielded design and screw locking mechanism provide both stability and protection against environmental factors.
Environmentally compliant fulfilling strict RoHS requirements
Constructed from durable materials for enhanced longevity
Lightweight design allows for easier handling and installation
Numerous approvals highlight its adherence to safety standards
Constructed from durable materials for enhanced longevity
Lightweight design allows for easier handling and installation
Numerous approvals highlight its adherence to safety standards
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
