Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-298
- Mfr. Part No.:
- 1619586
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.47
(exc. VAT)
£22.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.47 |
*price indicative
- RS Stock No.:
- 280-298
- Mfr. Part No.:
- 1619586
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector designed for versatile applications, ensuring secure and reliable connections in challenging environments. With its high degree of protection and IP67 rating, this connector excels in safeguarding your connections against dust and water ingress. Its innovative SPEEDCON locking system allows for swift assembly and disassembly, significantly reducing connection time while enhancing operational efficiency.
Robust construction promises long term reliability and performance
Complies with EU RoHS substance requirements for environmental safety
Suitable for use in ambient temperatures suitable for storage and transport
Complies with EU RoHS substance requirements for environmental safety
Suitable for use in ambient temperatures suitable for storage and transport
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
