Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£50.32

(exc. VAT)

£60.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.32

*price indicative

RS Stock No.:
280-295
Mfr. Part No.:
1619433
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is expertly designed for versatile applications in confined spaces. Boasting robust construction and an innovative SPEEDCON locking mechanism, it ensures quick and reliable assembly in demanding environments. This connector provides superior performance with exceptional EMC protection, making it the ideal choice for signal transmission in challenging conditions.

SPEEDCON fast locking system reduces connection time significantly
Constructed from high quality materials providing durability and longevity
Designed for easy assembly with flexible on site configuration

Related links