Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 270-646
- Mfr. Part No.:
- 1623346
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£99.20
(exc. VAT)
£119.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.20 |
*price indicative
- RS Stock No.:
- 270-646
- Mfr. Part No.:
- 1623346
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is expertly designed for flexible connections in dynamic applications. This product combines functionality and safety, ensuring robust performance even in demanding environmental conditions. With a high degree of protection and mechanical coding, it stands out as a reliable choice for industrial environments. The connector features a sleek, straight design with eight contacts for signal transmission and four for power, accommodating various connection methods.
Mechanical coding prevents incorrect connections
High degree of protection ensures safe use in challenging environments
All housing options can accommodate both pin and socket contacts
Optimized for standard and speedcon interlock systems
Designed for ease of installation with crimp connections
Ambient temperature range supports demanding operational settings
Consistent EMC protection for quality and reliability in industrial applications
High degree of protection ensures safe use in challenging environments
All housing options can accommodate both pin and socket contacts
Optimized for standard and speedcon interlock systems
Designed for ease of installation with crimp connections
Ambient temperature range supports demanding operational settings
Consistent EMC protection for quality and reliability in industrial applications
Related links
- Phoenix Contact Circular Connector M40 Connector Female SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
