Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£48.89

(exc. VAT)

£58.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.89

*price indicative

RS Stock No.:
270-446
Mfr. Part No.:
1619449
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Circular Cable Connector offers an innovative solution for cable connectivity, particularly in tight spaces. Designed with versatility in mind, it utilizes an angled cable outlet and an adjustable cable outlet direction, making it suitable for a variety of applications. The robust construction and carefully selected materials ensure safe and reliable performance, even in demanding environments. With a high degree of protection and proven connection technology, this connector facilitates dependable signal transmission while significantly reducing connection time.

Adjustable outlet direction enhances application flexibility
High degree of protection ensures safe operation outdoors
Fast locking system reduces assembly time significantly
Proven solder connection technology suits diverse wiring needs
Consistent EMC protection guarantees reliable signal transmission
Durable materials withstand harsh operational conditions

Related links