Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£47.90

(exc. VAT)

£57.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.90

*price indicative

RS Stock No.:
270-435
Mfr. Part No.:
1619415
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector from the CA series is designed for efficient connectivity in constrained spaces. With an innovative and adaptable cable outlet direction, it ensures a versatile application across various electrical setups. The robust construction features a high degree of protection, allowing for safe outdoor use while providing reliable signal transmission thanks to its consistent EMC protection.

Durable metal housing supports rugged use in various applications
Adaptable cable outlet for different installation needs
Designed to meet high degrees of protection for outdoor conditions
Proven solder connection technology enhances reliability
Lightweight yet robust offering ease of handling and installation

Related links