Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£44.69

(exc. VAT)

£53.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.69

*price indicative

RS Stock No.:
270-431
Mfr. Part No.:
1619395
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector from the CA series is designed to excel in demanding environments, offering robust performance and reliability. Featuring an angled design, this connector is perfect for installations in confined spaces, ensuring seamless integration into various applications. With a durable insulating body crafted from PA 6.6, it meets the highest industry standards for environmental protection. The product is equipped with a SPEEDCON locking mechanism, minimizing connection time while ensuring a secure fit.

Designed for quick and easy assembly reducing downtime
Vibration and temperature resistant crimp connection for durability
Sealed housing provides excellent protection against environmental factors
Suitable for a wide ambient temperature range supporting diverse applications
Ideal for use in high frequency signal transmission scenarios

Related links