Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£48.83

(exc. VAT)

£58.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.83

*price indicative

RS Stock No.:
270-418
Mfr. Part No.:
1619335
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed for versatility and performance in demanding applications. Featuring an angled configuration, it is ideal for installations in confined spaces while allowing adaptable cable outlet directions. Constructed with high grade materials and advanced shielding, this connector ensures reliable signal transmission and strong electromagnetic compatibility. Its robust design incorporates a screw locking mechanism, providing secure connections even under the most challenging operational conditions.

Facilitates easy onsite assembly for quick setup
Provides consistent EMC protection for secure signal transmission
Proven solder connection technology accommodates various wire types
Durable materials guarantee longevity and sustained performance
Sealed construction stands up to diverse environmental challenges
Rated for both power and signal applications for versatile use
Compliant with international safety and environmental standards

Related links