Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-373
- Mfr. Part No.:
- 1619344
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£52.93
(exc. VAT)
£63.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.93 |
*price indicative
- RS Stock No.:
- 270-373
- Mfr. Part No.:
- 1619344
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is expertly designed to facilitate reliable signal transmission in compact spaces. With its robust construction and attention to detail, this connector ensures a stable connection even in challenging environments. Its innovative SPEEDCON fast locking system significantly reduces installation time whilst maintaining a high degree of protection.
Facilitates quick and easy on site assembly
Provides exceptional EMC protection for reliable signal integrity
Time efficient installation with the SPEEDCON fast locking mechanism
Utilises proven solder connection technology for various wire types
Provides exceptional EMC protection for reliable signal integrity
Time efficient installation with the SPEEDCON fast locking mechanism
Utilises proven solder connection technology for various wire types
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
