Phoenix Contact Circular Connector, 13 Contacts, Front Mount, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 270-346
- Mfr. Part No.:
- 1623719
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£62.24
(exc. VAT)
£74.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.24 |
*price indicative
- RS Stock No.:
- 270-346
- Mfr. Part No.:
- 1623719
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is engineered for seamless integration in front-mounted applications, delivering high performance in a compact design. Its angled rotatable configuration allows for flexibility in cable management, enabling efficient use in tight spaces. Built to facilitate the transmission of power, signals, and data within a single unit, this connector is ideally suited for both standard and SPEEDCON interlocking systems.
Built to withstand harsh outdoor environments with high degrees of protection
Delivers excellent EMC protection for dependable industrial use
Specialised for applications in plant and electrical device engineering
Prioritises safety with clear warnings for proper use under load
Delivers excellent EMC protection for dependable industrial use
Specialised for applications in plant and electrical device engineering
Prioritises safety with clear warnings for proper use under load
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector M40 Connector Female SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector M40 Connector Male IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
