Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
 - 270-154
 - Mfr. Part No.:
 - 1619757
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£12.38
(exc. VAT)
£14.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £12.38 | 
*price indicative
- RS Stock No.:
 - 270-154
 - Mfr. Part No.:
 - 1619757
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 16  | ||
Mounting Type Cable Mount  | ||
Connector Size M23  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series CA  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Cable connector is engineered for robust performance in diverse applications, ensuring reliable signal transmission with a focus on safety and durability. Featuring a compact design and advanced shielding, this connector is ideal for environments where high degrees of protection are essential. Its straight connector form and screw locking mechanism guarantee secure connections suitable for various cable diameters.
Screw locking mechanism provides secure and stable connections
Compatible with a range of cable diameters enhancing versatility
Crafted from durable materials to withstand operational stresses
Integrates easily with standard crimp contacts for seamless installation
Compatible with a range of cable diameters enhancing versatility
Crafted from durable materials to withstand operational stresses
Integrates easily with standard crimp contacts for seamless installation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
 - RS PRO Power Cord, 2m
 
