Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-147
- Mfr. Part No.:
- 1619486
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.30
(exc. VAT)
£29.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.30 |
*price indicative
- RS Stock No.:
- 270-147
- Mfr. Part No.:
- 1619486
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector is designed for robust and efficient cable assembly, making it an ideal solution for a range of applications requiring reliable signal transmission. With its innovative SPEEDCON locking system, it ensures quick and secure connections, perfect for on-site installations.
Variety in connectivity options catering to different operational needs
Proven technology ensuring stable and efficient signal transmission
Temperature resilience making it suitable for extreme operational environments
Proven technology ensuring stable and efficient signal transmission
Temperature resilience making it suitable for extreme operational environments
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
