Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£5.78

(exc. VAT)

£6.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.78

*price indicative

RS Stock No.:
269-328
Mfr. Part No.:
1619884
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is expertly engineered to deliver unparalleled connectivity solutions, designed specifically for versatile applications. Featuring a robust construction, this connector ensures a streamlined integration into various setups, adhering to stringent standards for reliable performance. Its crimping connection method enhances assembly resilience against vibrations and temperature fluctuations, providing safety and stability. With a configuration of 16 positions and a direction of rotation classified as standard, this product exemplifies adaptability and efficient signal transmission, making it an ideal choice for demanding environments.

Supports a wide range of ambient temperature applications
Adaptable configuration makes it suitable for various installations
Lightweight design facilitates easy handling and installation
Offers safe connector operations thanks to a high degree of protection

Related links