Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-324
- Mfr. Part No.:
- 1619734
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.30
(exc. VAT)
£21.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.30 |
*price indicative
- RS Stock No.:
- 269-324
- Mfr. Part No.:
- 1619734
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered to provide reliable connectivity in challenging environments. With its robust design and precision engineering, this connector ensures safe use on site, featuring a screw locking mechanism that delivers excellent stability during operations. The connector is shielded, offering consistent electromagnetic compatibility protection, essential for the transmission of signals in automation and control applications.
Reliable signal transmission in demanding environments
Flexible assembly capabilities for various applications
Robust design minimizes risk of accidental disconnection
High degree of protection safeguards against dust and moisture
Supports a wide range of cable diameters for versatile installation
Flexible assembly capabilities for various applications
Robust design minimizes risk of accidental disconnection
High degree of protection safeguards against dust and moisture
Supports a wide range of cable diameters for versatile installation
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
