Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-305
- Mfr. Part No.:
- 1623843
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.27
(exc. VAT)
£27.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.27 |
*price indicative
- RS Stock No.:
- 269-305
- Mfr. Part No.:
- 1623843
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector embodies precision engineering, designed for seamless connectivity in various industrial applications. With a robust M23 interface, it ensures secure connections that withstand the rigours of environmental challenges. The connector's innovative screw locking mechanism provides a reliable grip, enhancing its performance in demanding conditions. Manufactured with high quality materials and advanced technology, this connector is poised to deliver consistent performance.
Consistent electromagnetic compatibility for reliable signal transmission
Vibration and temperature resistant crimp connection
Designed with a compact and user friendly M23 interface
Screw locking mechanism ensures a secure connection
Constructed from durable materials for long lasting performance
Compatible with various crimp contacts for added versatility
Vibration and temperature resistant crimp connection
Designed with a compact and user friendly M23 interface
Screw locking mechanism ensures a secure connection
Constructed from durable materials for long lasting performance
Compatible with various crimp contacts for added versatility
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
