Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 269-288
- Mfr. Part No.:
- 1623358
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.03
(exc. VAT)
£111.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £93.03 |
*price indicative
- RS Stock No.:
- 269-288
- Mfr. Part No.:
- 1623358
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M40 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68, IP69K | |
Series | SB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for versatility in transmitting signals, data, and power, all within a single robust connector. With its advanced CAT5 data interface supporting speeds of up to 100 Mbps, it guarantees reliable performance in industrial environments. Designed with mechanical coding to prevent erroneous connections, this connector ensures safety and consistency. Its high degree of protection and EMC shielding cater to demanding applications, while the crimp connection method optimizes ease of installation.
Transmission capabilities combine signals data and power into one practical solution
Mechanical coding reliably prevents incorrect connections enhancing safety during use
Ideal for high speed data transfer with a maximum data rate of 100 Mbps
Resilient design ensures reliable operation even in challenging industrial environments
Supports a significant range of cable diameters making it adaptable for various installations
Meets stringent safety standards reducing risks associated with improper use
Mechanical coding reliably prevents incorrect connections enhancing safety during use
Ideal for high speed data transfer with a maximum data rate of 100 Mbps
Resilient design ensures reliable operation even in challenging industrial environments
Supports a significant range of cable diameters making it adaptable for various installations
Meets stringent safety standards reducing risks associated with improper use
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- RS PRO Power Cord, 2m