Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-107
- Mfr. Part No.:
- 1624044
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.50
(exc. VAT)
£23.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.50 |
*price indicative
- RS Stock No.:
- 269-107
- Mfr. Part No.:
- 1624044
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is expertly designed for front mounting applications, ensuring a robust and reliable connection for your devices. With its straight, shielded structure and compatibility with standard and SPEEDCON interlocks, this connector provides exceptional flexibility in onsite assembly. Engineered with a high degree of protection and an impressive IP67 rating, it guarantees safe utilisation even in demanding environments.
Flammability rated according to UL 94 V0 for enhanced safety standards
Utilises high quality materials for extended lifespan and reliability
Prevents moisture ingress ensuring effective operation in harsh conditions
Supports a range of litz wire cross sections for versatile wiring options
Utilises high quality materials for extended lifespan and reliability
Prevents moisture ingress ensuring effective operation in harsh conditions
Supports a range of litz wire cross sections for versatile wiring options
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
