Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-103
- Mfr. Part No.:
- 1624009
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.39
(exc. VAT)
£26.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.39 |
*price indicative
- RS Stock No.:
- 269-103
- Mfr. Part No.:
- 1624009
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is engineered for the most demanding applications where reliability and flexibility are paramount. Offering an innovative design, this product facilitates seamless connections while ensuring robust electromagnetic compatibility (EMC). Its durable construction, featuring high-quality materials, withstands harsh conditions, making it ideal for on-site assembly across various industrial settings.
Optimised for various cable diameters providing user convenience
Meets stringent EU RoHS requirements for environmental compliance
Provides a high degree of protection with its IP67 rating
Meets stringent EU RoHS requirements for environmental compliance
Provides a high degree of protection with its IP67 rating
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
