Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 269-095
- Mfr. Part No.:
- 1623329
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£74.56
(exc. VAT)
£89.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.56 |
*price indicative
- RS Stock No.:
- 269-095
- Mfr. Part No.:
- 1623329
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for the most demanding industrial applications, offering robust connectivity with a high degree of protection. Designed with a SPEEDCON fast locking system, this connector significantly reduces assembly time while ensuring secure connections even in challenging environments.
Mechanical coding prevents incorrect connections enhancing safety
Rated for extreme temperature ranges ensuring versatility
Suitable for use with crimp connection methods for enhanced reliability
Rated for extreme temperature ranges ensuring versatility
Suitable for use with crimp connection methods for enhanced reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
