Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, IP69K, SH Series
- RS Stock No.:
- 269-083
- Mfr. Part No.:
- 1621533
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£47.57
(exc. VAT)
£57.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.57 |
*price indicative
- RS Stock No.:
- 269-083
- Mfr. Part No.:
- 1621533
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68, IP69K | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68, IP69K | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector from the SH series offers a sophisticated solution for various hybrid applications, ensuring seamless transmission of signals, data, and power all within a single unit. Designed for robust performance, it features a straight long profile with a shielded design, suitable for demanding environments.
Rated for high voltage and current suitable for demanding applications
Regular inspections can prevent potential hazards and ensure safety
Constructed with durable materials to withstand extreme ambient conditions
Regular inspections can prevent potential hazards and ensure safety
Constructed with durable materials to withstand extreme ambient conditions
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
