Phoenix Contact Circular Connector, 5 Contacts, Cable, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 269-039
- Mfr. Part No.:
- 1414755
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£68.93
(exc. VAT)
£82.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.93 |
*price indicative
- RS Stock No.:
- 269-039
- Mfr. Part No.:
- 1414755
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 17.5A | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Voltage | 690V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | cUL, cULus, EAC, RoHS, UL | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 17.5A | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
Voltage 690V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Housing Material Polyamide | ||
Standards/Approvals cUL, cULus, EAC, RoHS, UL | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power distributor from the QPD series offers a robust solution for your electrical connections, designed to streamline installation and enhance safety. Featuring a high degree of protection with IP68/IP69K ratings, it ensures reliability in even the most demanding environments.
Multiple cable outlets offer flexible connectivity options
Constructed from PA housing providing excellent insulation and longevity
Easily integrates with various cable sizes and types ensuring versatility
Exceeds stringent flammability ratings guaranteeing safe operation
Related links
- Phoenix Contact Circular Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector Cable Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector Panel IP68 QPD Series
- Phoenix Contact Circular Connector Front IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front IP66 IP69K, QPD Series
