Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-774
- Mfr. Part No.:
- 1620299
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£42.34
(exc. VAT)
£50.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.34 |
*price indicative
- RS Stock No.:
- 268-774
- Mfr. Part No.:
- 1620299
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector from the CA series is designed to facilitate reliable connections in confined spaces. With a sturdy and robust construction, it ensures excellent performance in various applications, particularly in signal transmission. The connector features a high degree of protection, enabling it to withstand challenging environmental conditions while maintaining secure connections. Its adjustable cable outlet direction makes it versatile for numerous installation situations.
Exceptional EMC protection guarantees reliable signal transmission
Constructed for on site assembly enhancing convenience for users
Vibration and temperature resistant design ensures long lasting performance
Manufactured with high quality materials for durability and reliability
Rated for a wide range of ambient temperatures making it suitable for various conditions
Constructed for on site assembly enhancing convenience for users
Vibration and temperature resistant design ensures long lasting performance
Manufactured with high quality materials for durability and reliability
Rated for a wide range of ambient temperatures making it suitable for various conditions
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
