Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-762
- Mfr. Part No.:
- 1620219
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.86
(exc. VAT)
£55.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.86 |
*price indicative
- RS Stock No.:
- 268-762
- Mfr. Part No.:
- 1620219
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to excel in both demanding industrial environments and confined spaces. With its angled design and shielded construction, it facilitates secure connections while ensuring optimal signal transmission. The device is built for flexibility, allowing adaptation to various applications through its adjustable cable outlet direction. Its robust materials contribute to a high degree of protection against environmental factors, making it suitable for outdoor and harsh conditions.
Adjustable outlet direction caters to varied application needs
IP67 protection ensures reliable performance in harsh environments
Durable materials contribute to longevity and resilience
Crimp connection method provides a secure vibration resistant fit
Consistent EMC protection supports reliable signal transmission
Optimized for flexible on site assembly and use
IP67 protection ensures reliable performance in harsh environments
Durable materials contribute to longevity and resilience
Crimp connection method provides a secure vibration resistant fit
Consistent EMC protection supports reliable signal transmission
Optimized for flexible on site assembly and use
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
