Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-750
- Mfr. Part No.:
- 1620173
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£53.68
(exc. VAT)
£64.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.68 |
*price indicative
- RS Stock No.:
- 268-750
- Mfr. Part No.:
- 1620173
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to offer reliable performance even in confined spaces. With an innovative design prioritizing versatility, it allows for adjustable cable outlet directions to meet various application needs. The product ensures safe operation on site, boasting a high degree of protection while guaranteeing consistent EMC shielding for dependable signal transmission.
Engineered for safe field use with a high protection rating
Facilitates convenient on site assembly
Provides reliable EMC protection for consistent signal integrity
Utilizes proven solder connection technology suitable for diverse wire types
Constructed from robust materials for increased durability
Supports a wide range of ambient temperature for versatile applications
Facilitates convenient on site assembly
Provides reliable EMC protection for consistent signal integrity
Utilizes proven solder connection technology suitable for diverse wire types
Constructed from robust materials for increased durability
Supports a wide range of ambient temperature for versatile applications
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
