Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-747
- Mfr. Part No.:
- 1620127
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.32
(exc. VAT)
£14.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.32 |
*price indicative
- RS Stock No.:
- 268-747
- Mfr. Part No.:
- 1620127
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for unparalleled performance in industrial applications. This compact and reliable connector features a robust design that ensures secure connections under varying environmental conditions. With its M23 threading and IP67 degree of protection, it is ideal for use in demanding settings where durability and safety are paramount.
Crafted for high flexibility during on site assembly
Ensures reliable EMC protection against interferences
Accommodates a range of cable diameters for versatility in applications
Supports a consistent nominal current for dependable performance
Meets EU RoHS requirements which ensuring eco friendly compliance
Provides a clear order information for easy sourcing of compatible contacts
Ensures reliable EMC protection against interferences
Accommodates a range of cable diameters for versatility in applications
Supports a consistent nominal current for dependable performance
Meets EU RoHS requirements which ensuring eco friendly compliance
Provides a clear order information for easy sourcing of compatible contacts
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
