Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£23.30

(exc. VAT)

£27.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.30

*price indicative

RS Stock No.:
268-744
Mfr. Part No.:
1620027
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is designed for robust and reliable performance in a variety of applications. This connectivity solution combines exceptional durability with a high degree of protection, ensuring safe use even in challenging environments. Engineered to meet the demands of both standard and SPEEDCON interlocks, this connector provides flexibility for on site assembly, enhancing user convenience. Ample safety features, such as consistent EMC protection and a reliable solder connection, ensure seamless transmission of signals.

Flexible on site assembly facilitates installation in various setups
Proven connection technology supports a range of litz wires
Rated for high ambient temperatures which ensuring performance in extreme environments
Signal contacts designed for durable insertion and withdrawal cycles
IP67 degree of protection guarantees reliability against dust and water ingress
Connector materials are selected for their durability and resistance to environmental factors

Related links