Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£5.95

(exc. VAT)

£7.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.95

*price indicative

RS Stock No.:
268-743
Mfr. Part No.:
1619962
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for front mounting, offering unparalleled flexibility and reliability in various applications. Constructed with a robust insulating body made from PA 6.6, this connector ensures exceptional durability even in harsh environments. The precise crimp connection provides a secure and stable linkage for signal transmission, making this connector an ideal choice for tasks requiring consistent and safe performance. It boasts an IP67 degree of protection, safeguarding against dust and moisture ingress, which enhances its reliability during field operations. With a wide operational temperature range from -40 °C to 125 °C, this connector is suitable for use in challenging conditions.

Vibration and temperature resistant for enhanced durability
Constructed to withstand extreme ambient conditions
Compatible with standard and SPEEDCON interlocks for versatility
Dimensionally tailored for precision fit in installations

Related links