Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-741
- Mfr. Part No.:
- 1619934
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.88
(exc. VAT)
£15.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.88 |
*price indicative
- RS Stock No.:
- 268-741
- Mfr. Part No.:
- 1619934
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is meticulously designed for front mounting applications, ensuring a reliable connection in demanding environments. The connector features a robust build quality that guarantees high performance with effective EMC protection, making it ideal for signal transmission. Its use of high-quality materials ensures longevity, while the solder-in connection method allows for easy integration into your systems. With a rated current capacity and a flanged design, this connector not only simplifies installation but also enhances safety during operation.
Durable insulating body material that withstands demanding conditions
Flange dimensions streamline mounting processes for hassle free installation
Environmental compatibility with RoHS compliance for eco conscious applications
Wide operating temperature range to accommodate diverse environmental conditions
Flange dimensions streamline mounting processes for hassle free installation
Environmental compatibility with RoHS compliance for eco conscious applications
Wide operating temperature range to accommodate diverse environmental conditions
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
