Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-711
- Mfr. Part No.:
- 1624053
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.17
(exc. VAT)
£25.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.17 |
*price indicative
- RS Stock No.:
- 268-711
- Mfr. Part No.:
- 1624053
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications, offering a robust and reliable solution for connecting various devices. Its innovative features ensure consistent performance and ease of assembly, making it ideal for flexible on-site installations. With a high degree of protection and EMC shielding, this connector guarantees safe and reliable signal transmission in various environmental conditions. The combination of solder connection technology and a central fastening mechanism promotes durability and functionality, catering to professional needs across diverse applications.
Designed for standard and SPEEDCON interlock systems
Supports a wide range of applications through its robust design
Meets rigorous safety and environmental compliance standards
Supports a wide range of applications through its robust design
Meets rigorous safety and environmental compliance standards
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- DeWALT DCV100 18V Leaf Blower
