Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 268-700
- Mfr. Part No.:
- 1623704
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£99.20
(exc. VAT)
£119.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.20 |
*price indicative
- RS Stock No.:
- 268-700
- Mfr. Part No.:
- 1623704
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector represents the pinnacle of reliability and performance, designed specifically for industrial applications. This robust and versatile connector features mechanical coding to ensure secure connections, thus preventing accidental disconnections. With a high degree of protection, it is built to endure the rigours of demanding environments while providing consistent EMC protection.
Capable of handling multiple contact types for versatile applications
Optimized for reliable signal transmission in industrial settings
Durable construction ensures longevity and performance
Suitable for harsh conditions with a vast temperature operation range
Incorporates crimp connection for secure and robust electrical contact
Lightweight yet strong making it easy to manage during installation
Optimized for reliable signal transmission in industrial settings
Durable construction ensures longevity and performance
Suitable for harsh conditions with a vast temperature operation range
Incorporates crimp connection for secure and robust electrical contact
Lightweight yet strong making it easy to manage during installation
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
