Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 268-696
- Mfr. Part No.:
- 1623684
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£74.56
(exc. VAT)
£89.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.56 |
*price indicative
- RS Stock No.:
- 268-696
- Mfr. Part No.:
- 1623684
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed to streamline the transmission of signals, data, and power within a single, robust interface. Engineered for both industrial environments and outdoor applications, this connector promises exceptional reliability and performance. Its innovative SPEEDCON locking system ensures rapid connections while preventing incorrect mating, enhancing the user experience. With a high degree of protection, this product guarantees safe operation in demanding conditions, making it an ideal choice for a variety of electrical applications.
Rapid connection technology significantly reduces downtime
Robust design ensures durability in challenging environments
High degree of protection safeguards against environmental elements
Mechanical coding prevents erroneous connections enhancing safety
Meets stringent safety standards for reliable industrial use
Designed for a wide range of cable diameters for flexible applications
Robust design ensures durability in challenging environments
High degree of protection safeguards against environmental elements
Mechanical coding prevents erroneous connections enhancing safety
Meets stringent safety standards for reliable industrial use
Designed for a wide range of cable diameters for flexible applications
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
