Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 268-283
- Mfr. Part No.:
- 1623327
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£74.56
(exc. VAT)
£89.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.56 |
*price indicative
- RS Stock No.:
- 268-283
- Mfr. Part No.:
- 1623327
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for seamless integration of data, signals, and power transmission within a single, robust unit. Featuring a unique SPEEDCON locking system, it ensures a quick and reliable connection, while the mechanical coding feature minimizes the risk of incorrect links. With its durable construction, this connector operates efficiently in demanding industrial environments, making it an ideal choice for professionals requiring dependable performance under varied conditions.
Designed for reliability in harsh industrial environments
Offers consistent EMC protection for optimal connection integrity
Provides a high degree of protection for outdoor applications
Accommodates various cable diameters for flexible installation
Crafted with materials that ensure long lasting durability
Offers consistent EMC protection for optimal connection integrity
Provides a high degree of protection for outdoor applications
Accommodates various cable diameters for flexible installation
Crafted with materials that ensure long lasting durability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
