Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-173
- Mfr. Part No.:
- 1619518
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.53
(exc. VAT)
£23.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.53 |
*price indicative
- RS Stock No.:
- 268-173
- Mfr. Part No.:
- 1619518
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed for reliable performance in various applications. Engineered for flexibility, this connector features a robust socket design, ensuring secure and dependable connections. It is equipped with a SPEEDCON locking mechanism, minimizing assembly time while maintaining a high degree of protection against environmental factors. With an impressive range of operational temperatures and 16 positions for signal transmission, this connector supports seamless connectivity for diverse industrial needs.
Suitable for a wide ambient temperature range
Supports a high degree of protection for reliable operation
Optimized for efficient signal transmission across 16 contact positions
Proven solder connection technology accommodates various wire types
Compact design allows seamless integration into existing setups
Compatible with both AC and DC applications
Supports a high degree of protection for reliable operation
Optimized for efficient signal transmission across 16 contact positions
Proven solder connection technology accommodates various wire types
Compact design allows seamless integration into existing setups
Compatible with both AC and DC applications
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
