Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£47.85

(exc. VAT)

£57.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.85

*price indicative

RS Stock No.:
268-155
Mfr. Part No.:
1619390
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is engineered for reliability and versatility, making it an ideal choice for a variety of applications. This angled connector is specifically designed for confined spaces, ensuring efficient connectivity without compromising on performance. With advanced features like a SPEEDCON locking mechanism, it allows for quick and effortless connection, significantly reducing assembly time. Crafted from high quality materials and featuring robust EMC protection, this connector ensures secure data transmission, providing peace of mind in demanding environments.

High ingress protection rating allows for reliable outdoor use
Facilitates quick connections with its innovative locking system
Durable materials ensure long lasting performance under harsh conditions
Supports a range of litz wires for versatile connectivity
Proven performance with robust signal transmission capabilities
Meets stringent environmental compliance standards

Related links