Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-144
- Mfr. Part No.:
- 1619330
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£58.36
(exc. VAT)
£70.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.36 |
*price indicative
- RS Stock No.:
- 268-144
- Mfr. Part No.:
- 1619330
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to facilitate exceptional connectivity for various applications, particularly in confined spaces. With its angled design and flexible cable outlet direction, it adapts seamlessly to the needs of any project. Built from robust materials, it features excellent EMC protection to ensure reliable signal transmission even in challenging environments.
High degree of protection ensures safe on site use
Supported by proven solder connection technology
Robust construction offers reliable performance under various conditions
Compatible with a range of litz wires for versatile applications
Designed to resist environmental challenges which ensuring durability
Supported by proven solder connection technology
Robust construction offers reliable performance under various conditions
Compatible with a range of litz wires for versatile applications
Designed to resist environmental challenges which ensuring durability
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
