Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series

Subtotal (1 unit)*

£80.71

(exc. VAT)

£96.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.71

*price indicative

RS Stock No.:
268-137
Mfr. Part No.:
1623336
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector tailored for demanding industrial environments. Engineered with precision, it boasts a straight long design, ensuring secure connections while facilitating easy installation. One of the standout features includes a SPEEDCON fast locking mechanism, significantly reducing connection time and enhancing operational efficiency. With its high degree of protection, the connector maintains reliability even under challenging conditions.

Offers consistent EMC protection which ensuring reliable performance in the industrial realm
Fitted with mechanical coding to eliminate the risk of erroneous connections
Constructed from high quality materials providing durability and longevity
Compatible with a variety of crimp contacts to enhance versatility in application

Related links