RS PRO Industrial Circular Connector, 5 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67
- RS Stock No.:
- 124-629
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.97
(exc. VAT)
£4.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 49 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.97 |
| 10 - 24 | £3.66 |
| 25 + | £3.31 |
*price indicative
- RS Stock No.:
- 124-629
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Current | 6A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Threaded | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Pole Format | 5 | |
| Standards/Approvals | CE, IP67, REACH, RoHS | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Current 6A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Voltage 250V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Mating Type Threaded | ||
Housing Material Brass | ||
Maximum Operating Temperature 80°C | ||
Pole Format 5 | ||
Standards/Approvals CE, IP67, REACH, RoHS | ||
Contact Plating Gold | ||
Contact Material Phosphor Copper | ||
- COO (Country of Origin):
- CN
RS PRO Panel Mount Connector
Introducing the range of RS PRO Panel Mount Connectors, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This unshielded front mount socket connector is specifically built to withstand challenging environments and to provide long-lasting performance.
Features and Benefits:
This RS PRO Panel Mount Connector is the ideal upgrade for sturdy and reliable connections in a wide range of applications like automotive and sensor systems
The combination of the high-quality materials like Brass used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end and panel mount design offers quick and easy installation, with peace of mind that connections remain stable without signal interruption
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Industrial Circular Connector Panel Mount Socket IP67
- RS PRO Industrial Circular Connector Panel Mount Socket IP67, RS Pro Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M16 Series
- Amphenol Industrial Circular Connector Panel Mount Socket signalmate C091 Series
- Lumberg Circular Connector Panel Mount Socket IP68, 03 Series
- binder Circular Connector Panel Mount Socket IP40, 680 Series
- RS PRO Industrial Circular Connector Panel Mount Socket IP67, RS Pro Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M16 Series
