RS PRO Industrial Circular Connectors, 2 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£3.58

(exc. VAT)

£4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.58
10 - 24£3.30
25 +£2.98

*price indicative

RS Stock No.:
335-197
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

7A

Body Orientation

Straight

Voltage Rating

250 V ac, 32 V dc

Shell Size

16mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66

Pole Format

2P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Outer Diameter

20mm

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Female M16 2 Pin Industrial Circular Connector, IP67 Rated


This RS PRO Female M16 2 Pin Industrial Circular Connector is designed for robust and reliable connections in demanding environments. Ideal for automotive and sensor applications, it offers excellent protection against dust and water ingress, ensuring durability and performance.

Features and Benefits


Waterproof IP67 rating: Guarantees protection against extended immersion under higher pressures
Voltage rating of 250V AC/32V DC: Suitable for various power applications
Current rating of 7A: Supports moderate power transmission
Gold-plated bronze contacts: Provides corrosion resistance for long-lasting connections
Threaded mating type: Ensures secure and stable connections
Operating temperature range from -25°C to 80°C: Suitable for a wide range of environments
Nickel plated brass shell: Offers additional durability and resistance to wear
Conforms to standards IEC 61076-2-106: Meets international quality and safety standards

Applications


Automotive
Sensor technology
Industrial machinery

Additional Information


Conforms to standards IEC 61076-2-106 for quality assurance and reliability in industrial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links