TDK Chip Inductor Inductor Sample Kit
- RS Stock No.:
- 475-590
- Mfr. Part No.:
- B82422X0002
- Brand:
- TDK
Subtotal (1 unit)*
£40.28
(exc. VAT)
£48.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.28 |
*price indicative
- RS Stock No.:
- 475-590
- Mfr. Part No.:
- B82422X0002
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Kit Contents | Chip Inductor | |
| Product Type | Inductor Sample Kit | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Maximum Inductance | 680μH | |
| Minimum Inductance | 1μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Kit Contents Chip Inductor | ||
Product Type Inductor Sample Kit | ||
Automotive Standard No | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Maximum Inductance 680μH | ||
Minimum Inductance 1μH | ||
The EPCOS SIMID SMT Inductor is designed for filtering, coupling, and decoupling applications, offering minimal stray inductance. It features a ferrite drum core with laser-welded winding, ensuring precise inductance values and reliable performance.
Compact design
high current handling capability
Related links
- TDK Chip Inductor Inductor Sample Kit
- TDK Power Inductor Inductor Sample Kit
- TDK Inductor Inductor Sample Kit, 2 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 130 pieces
