TDK Power Inductor Inductor Sample Kit
- RS Stock No.:
- 475-611
- Mfr. Part No.:
- B82477X0004
- Brand:
- TDK
Subtotal (1 pack of 5 units)*
£237.50
(exc. VAT)
£285.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £47.50 | £237.50 |
*price indicative
- RS Stock No.:
- 475-611
- Mfr. Part No.:
- B82477X0004
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Inductor Sample Kit | |
| Kit Contents | Power Inductor | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q200 | |
| Maximum Inductance | 47μH | |
| Minimum Inductance | 4.7μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Inductor Sample Kit | ||
Kit Contents Power Inductor | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q200 | ||
Maximum Inductance 47μH | ||
Minimum Inductance 4.7μH | ||
- COO (Country of Origin):
- CN
The EPCOS SMT Power Inductor is designed for DC-DC converters, SEPIC topologies, and common-mode choke applications, offering high efficiency with minimal stray inductance. It features a magnetically shielded construction and special winding technology, ensuring tight coupling and reliable performance.
Base plate construction for high mechanical robustness
AEC Q200 qualified
Related links
- TDK Power Inductor Inductor Sample Kit
- TDK Chip Inductor Inductor Sample Kit
- TDK Inductor Inductor Sample Kit, 2 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 130 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
