Banner Green, Red, Yellow LED Indicator Lamp, 15V, 30 V, M30 x 1.5 Base, 50 mm Diameter

Subtotal (1 unit)*

£130.62

(exc. VAT)

£156.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.62

*price indicative

RS Stock No.:
294-459
Mfr. Part No.:
K50LDGRYPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage

15V, 30V

Product Type

LED Indicator Lamp

Light Output Colour

Green, Red, Yellow

Current

120mA

Lamp Base

M30 x 1.5

Diameter

50mm

Length

49.5mm

Standards/Approvals

UK CA, MIL-STD-202F, IEC 60947-5-2, cULus, DIN 40050-9, Method 201A, IEC IP67, CE

COO (Country of Origin):
US
The Banner Indicator is engineered for outdoor applications, delivering intense light output that remains visible even in daylight conditions. This compact device boasts a rugged, self-contained design which requires no external controller, making installation straightforward and hassle-free. With up to three vibrant colours encapsulated in a single housing, this indicator is adaptable to a variety of signalling needs while resisting interference from ambient light, EMI, and RFI. Additionally, its features welcome diverse operational environments, operating efficiently from -40 °C to +50 °C. Its robust construction promises exceptional longevity and reliability, making it a prime choice for enhancing visibility in challenging conditions.

Voltage protection circuitry enhances durability and safety

Compatible with multiple input types to cater to different installations

Designed for both PNP and NPN configurations promoting flexible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy