Banner Green Glow Lamp LED Reflector Bulb, 15 → 30V, 50mm Diameter

Subtotal (1 unit)*

£126.20

(exc. VAT)

£151.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.20

*price indicative

RS Stock No.:
294-461
Mfr. Part No.:
K50LDXGXPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage Rating

15 → 30V

Lamp Type

Glow Lamp

Light Output Colour

Green

Diameter

50mm

COO (Country of Origin):
US
The Banner Indicator is designed for visibility even in challenging outdoor environments, ensuring that your signage and operational alerts are easily noticed. Boasting an intense light output and controlled field of view, it serves perfectly for narrow lane applications or as an economical illumination solution for vision sensors. This compact unit requires no additional controller, making it incredibly easy to install in various settings.

Built to resist interference from electromagnetic and radio frequency sources
Self contained unit eliminates the need for external control systems
Meets environmental protective standards for reliable outdoor use

Related links