Banner Blue, Green, Red Glow Lamp Indicator Lamp, 10 → 30V, 50mm Diameter

Subtotal (1 unit)*

£109.43

(exc. VAT)

£131.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.43

*price indicative

RS Stock No.:
294-447
Mfr. Part No.:
K50L2RGB7QP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage Rating

10 → 30V

Lamp Type

Glow Lamp

Light Output Colour

Blue, Green, Red

Diameter

50mm

COO (Country of Origin):
US
The Banner Indicator is a state-of-the-art visual alert system designed to enhance communication in industrial environments. This versatile device features a 50 mm programmable multicolour RGB display, which allows for an array of vibrant colour signals to adapt to various operational needs. With its robust IP66, IP67, and IP69K ratings, it ensures reliable performance even in harsh conditions, making it an ideal choice for factories, warehouses, and outdoor settings.

Rugged construction meets high pressure wash down standards for easy cleaning
Utilises Pro Editor software for advanced customisation and configurations
Swift installation with M30 threaded base and included mounting hardware

Related links