Banner Blue, Green, Yellow Glow Lamp Indicator Lamp, 18 → 30V, 50mm Diameter
- RS Stock No.:
- 294-462
- Mfr. Part No.:
- K50LGBY6PQ
- Brand:
- Banner
Subtotal (1 unit)*
£116.34
(exc. VAT)
£139.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.34 |
*price indicative
- RS Stock No.:
- 294-462
- Mfr. Part No.:
- K50LGBY6PQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V | |
| Lamp Type | Glow Lamp | |
| Light Output Colour | Blue, Green, Yellow | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V | ||
Lamp Type Glow Lamp | ||
Light Output Colour Blue, Green, Yellow | ||
Diameter 50mm | ||
- COO (Country of Origin):
- MX
The Banner I/O Block Compatible offers a versatile and robust solution for industrial signalling applications. It features a 50mm multicolour LED indicator designed to provide bright and uniform light output, ensuring visibility in even the most demanding environments. Engineered with a rugged IP69K and IEC IP67-rated design, this indicator is suited for harsh conditions.
Incorporates protection against reverse polarity and transient voltages
Facilitates quick installation with its threaded base and nut
Adheres to military standards for vibration and mechanical shock resistance
Facilitates quick installation with its threaded base and nut
Adheres to military standards for vibration and mechanical shock resistance
Related links
- Banner Blue Red Glow Lamp Indicator Lamp 50mm Diameter
- Banner Blue Red Glow Lamp Indicator Lamp 50mm Diameter
- Banner Green Yellow Glow Lamp Indicator Lamp 50mm Diameter
- Banner Orange White Glow Lamp Indicator Lamp 50mm Diameter
- Banner Blue Yellow Glow Lamp LED Reflector Bulb 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Yellow Glow Lamp LED Reflector Bulb 50mm Diameter
- Banner White Glow Lamp LED Reflector Bulb 50mm Diameter
